RS PRO 500mm Anti-Vibration Pad Rubber +70°C -10°C 500 x 500 x 10mm 10mm

RS Stock No.:
1712671
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1712671
Product description RS PRO 500mm Anti-Vibration Pad Rubber +70°C -10°C 500 x 500 x 10mm 10mm
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
RS stock number 1712671
Product description RS PRO 500mm Anti-Vibration Pad Rubber +70°C -10°C 500 x 500 x 10mm 10mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 500 mm
Minimum Operating Temperature -10 °C
Material Rubber
Length 500 mm
Maximum Operating Temperature +70 °C
Anti Vibration Pad Type Anti-Vibration Isolation Pad
Size 500 x 500 x 10 mm
Thickness 10 mm
Checking stock...
IDR
1,257,526.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,257,526.21
*price per unit indicative
"RS PRO 500mm Anti-Vibration Pad Rubber +70°C -10°C 500 x 500 x 10mm 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda