Honeywell Safety Uncorded Disposable Ear Plugs, 37dB, Orange, 500 Pairs per Package

RS Stock No.:
1040911
Mfr. Prt No.:
3301165
Brand:
Honeywell Safety
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
RS stock number 1040911
Product description Honeywell Safety Uncorded Disposable Ear Plugs, 37dB, Orange, 500 Pairs per Package
Manufacturer / Brand Honeywell Safety
Manufacturer part number 3301165

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

MAX 1D LS-500 Refill Pack

Max LS-500 polyurethane foam earplug refill pack of uncorded earplugs give you excellent performance in blocking out loud noise. A bell shaped design ensures that the earplugs are easy to insert and comfortable to wear all day. Made from polyurethane foam the earplugs prevent dirt and other substances from entering the ear. The earplug does not back out of the ear once inserted. The Max is an all-round performing earplug, reliable and dependable. The refill pack is for use with the MAX LS-500 dispenser

FEATURES and BENEFITS:

Ear protection
MAX LS-500 – pack of 500 earplugs
Refill pack
Disposable
Made from polyurethane foam
Smooth soil resistant surface
Prevents dirt / substances from entering the ear
Bell shaped design
Superior noise blocking protection
Does not back out of the ear
Comfortable for long-term wear
Excellent performance
Easy to use
One size
Weight 0.59 grammes

ATTENUATION:

SNR 37 dB
H 36 dB
M 35 dB
L 34 dB


Specifications

Attribute Value
Brand Honeywell Safety
Reusable/Disposable Disposable
Single Number Rating SNR 37 dB
Attachment Style Uncorded
Material Polyurethane
Number of Pairs per Package 500
Colour Orange
Checking stock...
IDR
2,285,238.43
Out of stock
Price Box (1 Box of 500)
Box(s)Per Box(IDR)Per Unit(IDR)
12,285,238.434,570.48
*price per unit indicative
"Honeywell Safety Uncorded Disposable Ear Plugs, 37dB, Orange, 500 Pairs per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda