Vishay 300kΩ Thin Film Resistor 0.4W ±1% MBA02040C3003FC100

RS Stock No.:
0159010
Mfr. Prt No.:
MBA02040C3003FC100
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0159010
Product description Vishay 300kΩ Thin Film Resistor 0.4W ±1% MBA02040C3003FC100
Manufacturer / Brand Vishay
Manufacturer part number MBA02040C3003FC100
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
RS stock number 0159010
Product description Vishay 300kΩ Thin Film Resistor 0.4W ±1% MBA02040C3003FC100
Manufacturer / Brand Vishay
Manufacturer part number MBA02040C3003FC100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

0.4W MBA0204 Series, Axial

Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive


Specifications

Attribute Value
Resistance 300 kΩ
Brand Vishay
Package/Case 0204 (1005M)
Series MBA0204
Lead Pitch 5 mm
Technology Thin Film
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 0.4 W
Temperature Coefficient ±50 ppm/°C
Checking stock...
IDR
356,101.55
Out of stock
Price Tape (1 Tape of 100)
Tape(s)Per Tape(IDR)Per Unit(IDR)
1356,101.553,561.02
*price per unit indicative
"Vishay 300kΩ Thin Film Resistor 0.4W ±1% MBA02040C3003FC100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda