MC33179DTBR2G onsemi, Low Noise, Op Amp, 5MHz, 14-Pin TSSOP

RS Stock No.:
8084090
Mfr. Prt No.:
MC33179DTBR2G
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8084090
Product description MC33179DTBR2G onsemi, Low Noise, Op Amp, 5MHz, 14-Pin TSSOP
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC33179DTBR2G
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
RS stock number 8084090
Product description MC33179DTBR2G onsemi, Low Noise, Op Amp, 5MHz, 14-Pin TSSOP
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC33179DTBR2G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, ON Semiconductor

MC33178, MC33179, Low Power, Low Noise Operational Amplifiers, ON Semiconductor

The ON Semiconductor MC33178/9 range of Op Amps use Bipolar technology for quality audio and data signal processing applications.

They use high frequency PNP input transistors to produce amplifiers with low input offset voltage, noise and distortion.

They also provide high output current drive capability while consuming only 420 μA of drain current per amplifier. Available in both dual and quad versions in DIP and SOIC packages.

600 W Output Drive Capability
Large Output Voltage Swing
Low Offset Voltage: 0.15 mV (Mean)
Low Total Harmonic Distortion: 0.0024% (@ 1 kHz, 600 W Load)
High Gain Bandwidth: 5 MHz
High Slew Rate: 2 V/μs
Dual Supply Operation: ±2 V to ±18 V
ESD Clamps on the Inputs


Specifications

Attribute Value
Brand ON Semiconductor
Power Supply Type Dual
Package Type TSSOP
Maximum Operating Temperature +85 °C
Rail to Rail No
Length 5.1 mm
Typical Gain Bandwidth Product 5 MHz
Height 1.05 mm
Typical Dual Supply Voltage ±2.5 → ±18 V
Width 4.5 mm
Typical Voltage Gain 106 dB
Dimensions 5.1 x 4.5 x 1.05 mm
Pin Count 14
Typical Slew Rate 2 V/µs
Typical Input Voltage Noise Density 8 nV/√Hz
Number of Channels per Chip 1
Amplifier Type Low Noise
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Checking stock...
IDR
189,116.67
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1189,116.6718,911.67
*price per unit indicative
"MC33179DTBR2G onsemi, Low Noise, Op Amp, 5MHz, 14-Pin TSSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda