Siemens SENTRON 16A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, DIN Rail, 400V

RS Stock No.:
3831986
Mfr. Prt No.:
5SY4116-6
Brand:
Siemens
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
RS stock number 3831986
Product description Siemens SENTRON 16A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, DIN Rail, 400V
Manufacturer / Brand Siemens
Manufacturer part number 5SY4116-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Siemens 5SY4 MCBs

The Siemens 5SY4 series are type C MCBs (miniature circuit breakers) rated at 400 V and provide a 10 kA breaking capacity. The range includes 1 or 3 pole options, all featuring reliable high performance and excellent quality.


Specifications

Attribute Value
Brand Siemens
Series 5SY4
Depth 76.4 mm
Breaking Capacity at Maximum Voltage Rating 10 kA
Circuit Breaker Type MCB
Model Number 5SY41166
Range SENTRON
Reset Actuator Type Toggle Switch
Width 17.6 mm
Current Rating 16 A
Tripping Characteristics Type B
Terminal Contact Type Screw
Length 89.8 mm
Number of Poles 1
Mounting Style DIN Rail
Rated AC Voltage 400 V
Checking stock...
IDR
548,260.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1548,260.03
*price per unit indicative
"Siemens SENTRON 16A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, DIN Rail, 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products