Europa EU 16A MCB Mini Circuit Breaker3P Curve C, Breaking Capacity 10 kA, 230/400V
- RS Stock No.:
- 8496585
- Mfr. Prt No.:
- EUC3P16C
- Brand:
- Europa

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8496585 |
Product description | Europa EU 16A MCB Mini Circuit Breaker3P Curve C, Breaking Capacity 10 kA, 230/400V |
Manufacturer / Brand | Europa |
Manufacturer part number | EUC3P16C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Europacomponents Circuit Protection Devices
Residual current devices
Europacomponents MCBs
This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.
APPROVALS : CE, SEMKO
From 6A to 63A
Terminal capacity: 1mm2 to 25mm2
Operating temperature -5° to 40°C
35mm DIN Rail mounting
IP20
Specifications
Attribute | Value |
Brand | Europa |
Range | EU |
Series | EUC |
Number of Poles | 3 |
Current Rating | 16 A |
Tripping Characteristics | Type C |
Rated AC Voltage | 230/400 V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Length | 54 mm |
Width | 78 mm |
Depth | 87 mm |