End Cap for use with 5SH5 5 MCB, 5ST3 7 MCB
- RS Stock No.:
- 5215061
- Mfr. Prt No.:
- 5ST3748
- Brand:
- Siemens

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 5215061 |
| Product description | End Cap for use with 5SH5 5 MCB, 5ST3 7 MCB |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 5ST3748 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5215061 |
| Product description | End Cap for use with 5SH5 5 MCB, 5ST3 7 MCB |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 5ST3748 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Siemens Distribution Boards & Accessories
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
Residual current devices
Series 5ST3 7 Bus-Bar System
With pin connections
Cut-to-length bar
For 1 or 3-phase line protective switches of the series 5SJ6 and 5SY
No additional connection terminal required for stranded connection up to 35mm²
Excellent accessibility for feeder cable
50→90A load at infeed single-sided/in-centre for 10mm²; 65→120A for 16mm²
Pin type connection
Material: Cu (10mm²); 16mm² fully insulated
Lug spacing: 18mm
Specifications
| Attribute | Value |
| Brand | Siemens |