Eaton, xEnergy MCCB 1P 160A, Breaking Capacity 50 kA, Fixed Mount

RS Stock No.:
6288032
Mfr. Prt No.:
259092 NZMN2-A160
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6288032
Product description Eaton, xEnergy MCCB 1P 160A, Breaking Capacity 50 kA, Fixed Mount
Manufacturer / Brand Eaton
Manufacturer part number 259092 NZMN2-A160
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
RS stock number 6288032
Product description Eaton, xEnergy MCCB 1P 160A, Breaking Capacity 50 kA, Fixed Mount
Manufacturer / Brand Eaton
Manufacturer part number 259092 NZMN2-A160

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Residual current devices

EATON MCCBs - NZM2 Series

MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM2 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic and electronic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.

EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.

Features and Benefits:

• 3 and 4 pole versions available
• 15A to 1600A current rating available
• Multiple installations and connection types available
• Easy fitting of undervoltage and shunt strips
• Diverse range of settings
• Tripping in milliseconds
• Circuit protection
Standard black/grey handle 537-5719, Red/ yellow for emergency handle 537-5725.

Applications:

Ideal for panel builders, automation, engineering, and machinery OEMs. MCCBs offer overload protection from damage of excess current, overloads and short circuit, essential for motors, power generators, transformers, and other electrical equipment.


Specifications

Attribute Value
Brand Eaton
Rated AC Voltage 690 V
Series NZM2
Number of Poles 1
Depth 149 mm
Breaking Capacity at Maximum Voltage Rating 50 kA
Width 184 mm
Current Rating 160 A
Length 105 mm
Mounting Style Fixed
Range xEnergy
Rated DC Voltage 750 V
Tripping Mechanism Thermal-Magnetic
Checking stock...
IDR
10,059,265.67
Out of stock
Price Box
Unit(s)Per Unit(IDR)
110,059,265.67
*price per unit indicative
"Eaton, xEnergy MCCB 1P 160A, Breaking Capacity 50 kA, Fixed Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products