STMicroelectronics STM32F102C8T6, 32bit ARM Cortex M3 Microcontroller, STM32F, 48MHz, 64 kB Flash, 48-Pin LQFP

RS Stock No.:
7238968
Mfr. Prt No.:
STM32F102C8T6
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7238968
Product description STMicroelectronics STM32F102C8T6, 32bit ARM Cortex M3 Microcontroller, STM32F, 48MHz, 64 kB Flash, 48-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F102C8T6
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
RS stock number 7238968
Product description STMicroelectronics STM32F102C8T6, 32bit ARM Cortex M3 Microcontroller, STM32F, 48MHz, 64 kB Flash, 48-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F102C8T6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

STM32F102 Series Microcontrollers, STMicroelectronics

ST’s STM32F102 MCU family ARM Cortex™ M3, 32-bit RISC core operates up to 48MHz with high speed Flash memory up to 128 KB, SRAM up to 16 KB as well as enhanced peripherals. The ARM™ processor STM32 F102 32 bit microcontroller has a comms Interface; timers; ADC and DACs. The STM32 family ARM Cortex-M3 32 bit Flash product ranges operate low power, low voltage and combine high performance with real time capabilities and will function on STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as application control, consumer appliances, PC peripherals, handheld equipment, HVAC and many other applications.

Benefits
• Excellent real-time behaviour
• Oustanding power efficiency
• Superior and innovative peripherals
• Maximum integration
• Cross family pin-to-pin, peripheral and software compatibility

48 MHz CPU with USB FS
Power Supply: 2 V to 3.6 V
Communication interface: I2C, SPI, USART
12-bit ADC; 16-bit timers
Temperature ranges: -40 to +85 °C


Specifications

Attribute Value
Brand STMicroelectronics
PWM Resolution 16 bit
Mounting Type Surface Mount
Minimum Operating Temperature -40 °C
Number of UART Channels 0
Number of Ethernet Channels 0
Number of Timers 3
Number of I2C Channels 2
Number of PCI Channels 0
Data Bus Width 32 bit
Number of PWM Units 3 x 16 bit
Timer Resolution 16 bit
Height 1.45 mm
Typical Operating Supply Voltage 2 → 3.6 V
ADC Resolution 12 bit
Number of LIN Channels 0
Number of USART Channels 3
Timers 3 x 16 bit
Dimensions 7.2 x 7.2 x 1.45 mm
RAM Size 10 kB
Program Memory Type Flash
Number of SPI Channels 2
Program Memory Size 64 kB
Instruction Set Architecture RISC
Number of CAN Channels 0
ADC Channels 10
Number of ADC Units 1
Package Type LQFP
Maximum Operating Temperature +85 °C
Length 7.2 mm
ADCs 10 x 12 bit
PWM Channels 4
Width 7.2 mm
Device Core ARM Cortex M3
USB Channels 1 x Device
Pin Count 48
Pulse Width Modulation 3 (4 x 16 bit)
Maximum Frequency 48 MHz
Family Name STM32F
Checking stock...
IDR
92,408.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
192,408.09
*price per unit indicative
"STMicroelectronics STM32F102C8T6, 32bit ARM Cortex M3 Microcontroller, STM32F, 48MHz, 64 kB Flash, 48-Pin LQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda