Microchip PIC24FJ64GB110-I/PF, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 100-Pin TQFP

RS Stock No.:
6669532
Mfr. Prt No.:
PIC24FJ64GB110-I/PF
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6669532
Product description Microchip PIC24FJ64GB110-I/PF, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 100-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number PIC24FJ64GB110-I/PF
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
RS stock number 6669532
Product description Microchip PIC24FJ64GB110-I/PF, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 100-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number PIC24FJ64GB110-I/PF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC24 Microcontrollers

PIC24FJxxxGB106/108/110 16-Bit Flash Microcontrollers


Specifications

Attribute Value
Brand Microchip
PWM Resolution 16 bit
Mounting Type Surface Mount
Data Bus Width 16 bit
Timer Resolution 16 bit
Height 1.05 mm
Number of LIN Channels 0
Number of USART Channels 0
Timers 5 x 16 bit
Dimensions 14 x 14 x 1.05 mm
RAM Size 16 kB
Number of PWM Units 9 x 16 bit
Program Memory Type Flash
Number of SPI Channels 3
Typical Operating Supply Voltage 2 → 3.6 V
USB Channels 1 x OTG
Minimum Operating Temperature -40 °C
Number of UART Channels 4
Number of Ethernet Channels 0
Number of Timers 5
Number of I2C Channels 3
Number of PCI Channels 0
ADC Resolution 10 bit
Program Memory Size 64 kB
Instruction Set Architecture RISC
Number of CAN Channels 0
ADC Channels 16
Number of ADC Units 1
Package Type TQFP
Maximum Operating Temperature +85 °C
Length 14 mm
ADCs 16 x 10 bit
Width 14 mm
Device Core PIC
Pin Count 100
Pulse Width Modulation 9 x 16 bit (Compare/PWM)
Maximum Frequency 32 MHz
Family Name PIC24FJ
Checking stock...
IDR
112,861.64
Out of stock
Price Tray
Unit(s)Per Unit(IDR)
1112,861.64
*price per unit indicative
"Microchip PIC24FJ64GB110-I/PF, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 100-Pin TQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda