Microchip PIC16F1827-I/SO, 8bit PIC Microcontroller, PIC16F, 32MHz, 256 B, 4K x 14 words Flash, 18-Pin SOIC

RS Stock No.:
6988953
Mfr. Prt No.:
PIC16F1827-I/SO
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6988953
Product description Microchip PIC16F1827-I/SO, 8bit PIC Microcontroller, PIC16F, 32MHz, 256 B, 4K x 14 words Flash, 18-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number PIC16F1827-I/SO
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
RS stock number 6988953
Product description Microchip PIC16F1827-I/SO, 8bit PIC Microcontroller, PIC16F, 32MHz, 256 B, 4K x 14 words Flash, 18-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number PIC16F1827-I/SO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC16F1826/1827 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1826/1827 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, up to 384 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
16 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

12 Channel 10-bit Analogue to Digital Converter (ADC)
12 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Enhanced Capture/Compare/PWM (ECCP) Modules – PIC16F1826 x 1, PIC16F1827 x 2
Two Comparators
8-bit Timers – PIC16F1826 x 2, PIC16F1827 x 4
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1826 x 1, PIC16F1827 x 2
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
Data Signal Modulator Module
SR Latch


Specifications

Attribute Value
Brand Microchip
Number of SPI Channels 2
USB Channels 0
Number of UART Channels 0
Number of Ethernet Channels 0
Number of Timers 5
Number of I2C Channels 2
Number of PCI Channels 0
ADC Resolution 10 bit
Program Memory Size 256 B, 4K x 14 words
Instruction Set Architecture RISC
Number of CAN Channels 0
Typical Operating Supply Voltage 1.8 → 5.5 V
ADC Channels 12
Number of ADC Units 1
Package Type SOIC
Maximum Operating Temperature +85 °C
Number of PWM Units 4
Length 11.55 mm
ADCs 12 x 10 bit
Width 7.5 mm
Device Core PIC
Pin Count 18
Pulse Width Modulation 1 (ECCP Full Bridge), 1 (ECCP Half Bridge), 2 (CCP)
Maximum Frequency 32 MHz
Family Name PIC16F
Number of USART Channels 1
Timers 1 x 16 bit, 4 x 8 bit
Dimensions 11.55 x 7.5 x 2.35 mm
RAM Size 384 B
Program Memory Type Flash
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Data Bus Width 8 bit
Timer Resolution 8 bit, 16 bit
Height 2.35 mm
Number of LIN Channels 0
Checking stock...
IDR
27,376.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
127,376.29
*price per unit indicative
"Microchip PIC16F1827-I/SO, 8bit PIC Microcontroller, PIC16F, 32MHz, 256 B, 4K x 14 words Flash, 18-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda