Microchip PIC16F1778-I/SO, 8bit PIC Microcontroller, PIC16, 32MHz, 28 kB Flash, 28-Pin SOIC
- RS Stock No.:
- 9125313
- Mfr. Prt No.:
- PIC16F1778-I/SO
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9125313 |
Product description | Microchip PIC16F1778-I/SO, 8bit PIC Microcontroller, PIC16, 32MHz, 28 kB Flash, 28-Pin SOIC |
Manufacturer / Brand | Microchip |
Manufacturer part number | PIC16F1778-I/SO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9125313 |
Product description | Microchip PIC16F1778-I/SO, 8bit PIC Microcontroller, PIC16, 32MHz, 28 kB Flash, 28-Pin SOIC |
Manufacturer / Brand | Microchip |
Manufacturer part number | PIC16F1778-I/SO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PIC16F1773/1776/1777/1778/1779 8-Bit Microcontrollers
The PIC16F177x family of Microcontrollers are peripheral rich MCUs based upon Microchip’s Enhanced Mid-Range Core designed for a variety of functions, in particular SMPS applications. These devices offer the capability of connecting the on-board peripherals internally to create closed loop systems without the need to use pins or any additional PCB area.
Microcontroller Features
8 MIPS Max. CPU Speed
Enhanced Mid-range Core with 49 Instructions, 16 Stack Levels
Low-Current Power-on Reset (POR)
Configurable Power-up Timer (PWRT)
Brown-out Reset (BOR) with Selectable Trip Point
Extend Watchdog Timer (EWDT)
eXtreme Low-Power (XLP) features
Precision Internal Oscillator
Analogue Peripherals
10-Bit Analogue-to-Digital Converter (ADC) – 17 or 28 channels depending on model
Operational Amplifiers – 3 or 4 depending on model
High-Speed Comparators – 6 or 8 depending on model
Digital-to-Analogue Converters (DAC) – 3 or 4 depending on model
Voltage Reference
Zero-Cross Detector (ZCD)
Programmable Ramp Generators (PRG) – 3 or 4 depending on model
Two High-Current Drive I/Os - up to 100 mA sink or source @ 5V
Digital Peripherals
Four Configurable Logic Cells (CLC) - integrated combinational and state logic
Complementary Output Generators (COG) – 3 or 4 depending on model
Capture/Compare/PWM (CCP) Modules – 3 or 4 depending on model
Pulse-Width Modulator (PWM) – 3 or 4 depending on model
Data Signal Modulators (DSM) – 3 or 4 depending on model
Peripheral Pin Select (PPS)
Serial Communications - Enhanced USART (EUSART), SPI, I2C™, RS-232, RS-485, LIN compatible
Specifications
Attribute | Value |
Brand | Microchip |
Maximum Number of Ethernet Channels | 0 |
ADC Resolution | 10 bit |
Program Memory Size | 28 kB |
Minimum Operating Temperature | -40 °C |
PWM Resolution | 10 bit, 16 bit |
Instruction Set Architecture | RISC |
Mounting Type | Surface Mount |
ADC Channels | 17 |
Number of ADC Units | 1 |
Package Type | SOIC |
Number of PWM Units | 2 x 10/16 bit |
Maximum Operating Temperature | +85 °C |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
Length | 17.9 mm |
ADCs | 17 x 10 bit |
Data Bus Width | 8 bit |
Timer Resolution | 8 bit, 16 bit |
Height | 2.35 mm |
PWM Channels | 7 |
Width | 7.5 mm |
Device Core | PIC |
Timers | 3 x 16 bit, 5 x 8 bit |
Dimensions | 17.9 x 7.5 x 2.35 mm |
RAM Size | 2 kB |
Pin Count | 28 |
Pulse Width Modulation | 1 (3 x 10 bit), 1 (4 x 16 bit) |
Program Memory Type | Flash |
Maximum Frequency | 32 MHz |
USB Channels | 0 |
Number of Timers | 8 |
Family Name | PIC16 |