Microchip PIC16F1778-I/SP, 8bit PIC Microcontroller, PIC16, 32MHz, 28 kB Flash, 28-Pin SPDIP

RS Stock No.:
9125322
Mfr. Prt No.:
PIC16F1778-I/SP
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9125322
Product description Microchip PIC16F1778-I/SP, 8bit PIC Microcontroller, PIC16, 32MHz, 28 kB Flash, 28-Pin SPDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC16F1778-I/SP
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
RS stock number 9125322
Product description Microchip PIC16F1778-I/SP, 8bit PIC Microcontroller, PIC16, 32MHz, 28 kB Flash, 28-Pin SPDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC16F1778-I/SP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC16F1773/1776/1777/1778/1779 8-Bit Microcontrollers

The PIC16F177x family of Microcontrollers are peripheral rich MCUs based upon Microchip’s Enhanced Mid-Range Core designed for a variety of functions, in particular SMPS applications. These devices offer the capability of connecting the on-board peripherals internally to create closed loop systems without the need to use pins or any additional PCB area.

Microcontroller Features

8 MIPS Max. CPU Speed
Enhanced Mid-range Core with 49 Instructions, 16 Stack Levels
Low-Current Power-on Reset (POR)
Configurable Power-up Timer (PWRT)
Brown-out Reset (BOR) with Selectable Trip Point
Extend Watchdog Timer (EWDT)
eXtreme Low-Power (XLP) features
Precision Internal Oscillator

Analogue Peripherals

10-Bit Analogue-to-Digital Converter (ADC) – 17 or 28 channels depending on model
Operational Amplifiers – 3 or 4 depending on model
High-Speed Comparators – 6 or 8 depending on model
Digital-to-Analogue Converters (DAC) – 3 or 4 depending on model
Voltage Reference
Zero-Cross Detector (ZCD)
Programmable Ramp Generators (PRG) – 3 or 4 depending on model
Two High-Current Drive I/Os - up to 100 mA sink or source @ 5V

Digital Peripherals

Four Configurable Logic Cells (CLC) - integrated combinational and state logic
Complementary Output Generators (COG) – 3 or 4 depending on model
Capture/Compare/PWM (CCP) Modules – 3 or 4 depending on model
Pulse-Width Modulator (PWM) – 3 or 4 depending on model
Data Signal Modulators (DSM) – 3 or 4 depending on model
Peripheral Pin Select (PPS)
Serial Communications - Enhanced USART (EUSART), SPI, I2C™, RS-232, RS-485, LIN compatible


Specifications

Attribute Value
Brand Microchip
Family Name PIC16
Package Type SPDIP
Mounting Type Through Hole
Pin Count 28
Device Core PIC
Data Bus Width 8 bit
Program Memory Size 28 kB
Maximum Frequency 32 MHz
RAM Size 2 kB
USB Channels 0
Number of PWM Units 2 x 10/16 bit
ADC Channels 17
Typical Operating Supply Voltage 2.3 → 5.5 V
PWM Channels 7
Timer Resolution 8 bit, 16 bit
ADCs 17 x 10 bit
Length 35.56 mm
Maximum Operating Temperature +85 °C
Number of ADC Units 1
Instruction Set Architecture RISC
PWM Resolution 10 bit, 16 bit
Maximum Number of Ethernet Channels 0
ADC Resolution 10 bit
Timers 3 x 16 bit, 5 x 8 bit
Number of Timers 8
Program Memory Type Flash
Pulse Width Modulation 1 (3 x 10 bit), 1 (4 x 16 bit)
Dimensions 1.4 x 0.29 x 0.15 in
Minimum Operating Temperature -40 °C
Height 3.81 mm
Width 0.29 in
Checking stock...
IDR
237,995.41
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1237,995.4147,599.08
*price per unit indicative
"Microchip PIC16F1778-I/SP, 8bit PIC Microcontroller, PIC16, 32MHz, 28 kB Flash, 28-Pin SPDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda