Microchip ATMEGA1284-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 44-Pin PDIP

RS Stock No.:
1278235
Mfr. Prt No.:
ATMEGA1284-PU
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1278235
Product description Microchip ATMEGA1284-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 44-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA1284-PU
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
RS stock number 1278235
Product description Microchip ATMEGA1284-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 44-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA1284-PU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450


Specifications

Attribute Value
Brand Microchip
Family Name ATmega
Package Type PDIP
Mounting Type Surface Mount
Pin Count 44
Device Core AVR
Data Bus Width 8 bit
Program Memory Size 128 kB
Maximum Frequency 20 MHz
RAM Size 16 kB
USB Channels 0
Number of PWM Units 1
ADC Channels 8
Typical Operating Supply Voltage 1.8 → 5.5 V
Program Memory Type Flash
Dimensions 52.57 x 13.97 x 4.44 mm
Maximum Operating Temperature +85 °C
ADC Resolution 10 bit
Minimum Operating Temperature -40 °C
Instruction Set Architecture RISC
Number of ADC Units 1
ADCs 8 x 10 bit
Length 52.57 mm
Maximum Number of Ethernet Channels 0
Timer Resolution 8 bit, 16 bit
Height 4.44 mm
PWM Channels 8
Width 13.97 mm
Timers 1(2 x 16 bit), 1(2 x 8 bit)
Pulse Width Modulation 1 (8 Channel)
Number of Timers 2
Checking stock...
IDR
101,848.19
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1101,848.19
*price per unit indicative
"Microchip ATMEGA1284-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 44-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda