STMicroelectronics STM8L101F2P6, 8bit STM8 Microcontroller, STM8L, 16MHz, 4 kB Flash, 20-Pin TSSOP
- RS Stock No.:
- 7249839
- Mfr. Prt No.:
- STM8L101F2P6
- Brand:
- STMicroelectronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7249839 |
Product description | STMicroelectronics STM8L101F2P6, 8bit STM8 Microcontroller, STM8L, 16MHz, 4 kB Flash, 20-Pin TSSOP |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM8L101F2P6 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7249839 |
Product description | STMicroelectronics STM8L101F2P6, 8bit STM8 Microcontroller, STM8L, 16MHz, 4 kB Flash, 20-Pin TSSOP |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM8L101F2P6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM8 8-Bit Microcontrollers, STMicroelectronics
The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.
STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics
The STM8L is based on the 8-bit STM8 core
Ultra-low power consumption with the lowest power mode of 0.35μA
STM8L101: Lowest power mode 0.35μA, Dynamic run mode 150μA/MHz
STM8L151/152: Lowest power mode 0.4μA, Dynamic run mode 192μA/MHz
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Number of I2C Channels | 1 |
Number of PCI Channels | 0 |
Program Memory Size | 4 kB |
Instruction Set Architecture | CISC |
Number of CAN Channels | 0 |
Package Type | TSSOP |
Maximum Operating Temperature | +85 °C |
Number of PWM Units | 2 x 16 bit |
Length | 6.6 mm |
PWM Channels | 2 |
Width | 4.5 mm |
Typical Operating Supply Voltage | 1.65 → 3.6 V |
Device Core | STM8 |
Pin Count | 20 |
Pulse Width Modulation | 2 (2 x 16 bit) |
Maximum Frequency | 16 MHz |
Family Name | STM8L |
Minimum Operating Temperature | -40 °C |
PWM Resolution | 16 bit |
Mounting Type | Surface Mount |
Data Bus Width | 8 bit |
Timer Resolution | 16 bit, 8 bit |
Height | 1.05 mm |
Number of LIN Channels | 0 |
Number of USART Channels | 1 |
Timers | 1 x 8 bit, 2 x 16 bit |
Dimensions | 6.6 x 4.5 x 1.05 mm |
RAM Size | 1.5 kB |
Program Memory Type | Flash |
Number of SPI Channels | 1 |
USB Channels | 0 |
Number of UART Channels | 0 |
Number of Ethernet Channels | 0 |
Number of Timers | 3 |