Microchip ATMEGA32U4-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 44-Pin TQFP
- RS Stock No.:
- 1310289
- Mfr. Prt No.:
- ATMEGA32U4-AU
- Brand:
- Microchip

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1310289 |
Product description | Microchip ATMEGA32U4-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 44-Pin TQFP |
Manufacturer / Brand | Microchip |
Manufacturer part number | ATMEGA32U4-AU |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1310289 |
Product description | Microchip ATMEGA32U4-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 44-Pin TQFP |
Manufacturer / Brand | Microchip |
Manufacturer part number | ATMEGA32U4-AU |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ATmega32U4 8-Bit megaAVR Microcontrollers
The Atmel ATmega32U4 Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle the ATmega32U4 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.
The ATmega32U4 features a USB 2.0 Device Module making it an ideal candidate for applications requiring USB connectivity. Also integrated is a JTAG interface for on-chip debug.
Microcontroller Features
16 MHz Max. Operating Frequency
Up to 16 MIPS at 16 MHz
32 KB Flash
1024 B EEPROM
2.5 KB SRAM
135 Instructions – Most single clock cycle execution
32 General Purpose Registers
26 GPIO
Power-on Reset and Programmable Brown-out Detection
Internal 8 MHz Calibrated Oscillator
Internal Clock Prescaler and On-the-fly Clock Switching
External and Internal Interrupt Sources
Six Power-Saving Sleep Modes
Internal and External Interrupts
Fully Static Operation
On-Chip 2-cycle Multiplier
Communication Features
USB 2.0 Full-speed/Low Speed Device Module
JTAG (IEEE1149.1 compliant) Interface
Programmable Serial USART with Hardware Flow Control
Master/Slave SPI Serial Interface
Byte Oriented 2-wire Serial Interface
Peripheral Features
On-chip PLL for USB and High-Speed Timer
10-bit Analogue-to-Digital Converter (ADC) – 12 Channel
One 10-bit High-Speed Timer/Counter with PLL (64 MHz) and Compare Mode
One 8-bit Timer/Counter with Separate Prescaler and Compare Mode
Two 16-bit Timers/Counters with Separate Prescaler, Compare and Capture Mode
Four 8-bit PWM Channels
Four PWM Channels with Programmable Resolution from 2 bits to 16 bits
Six PWM Channels for High-Speed Operation, with Programmable Resolution from 2 bits to 11 bits
Output Compare Modulator
Programmable Watchdog Timer with Separate On-chip Oscillator
On-chip Analogue Comparator
Interrupt and Wake-up on Pin Change
On-chip Temperature Sensor
Specifications
Attribute | Value |
Brand | Microchip |
ADC Resolution | 10 bit |
Program Memory Size | 32 kB |
Minimum Operating Temperature | -40 °C |
PWM Resolution | 8 bit |
Instruction Set Architecture | RISC |
Mounting Type | Surface Mount |
ADC Channels | 12 |
Number of ADC Units | 1 |
Package Type | TQFP |
Maximum Operating Temperature | +85 °C |
Number of PWM Units | 1 x 8 bit |
Length | 10.1 mm |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Data Bus Width | 8 bit |
ADCs | 12 x 10 bit |
Timer Resolution | 8 bit, 10 bit, 16 bit |
Height | 1.05 mm |
PWM Channels | 4 |
Width | 10.1 mm |
Device Core | AVR |
Timers | 1 x 10 bit, 1 x 8 bit, 2 x 16 bit |
RAM Size | 2.5 kB |
Pin Count | 44 |
Pulse Width Modulation | 1 (4 x 8 bit) |
Program Memory Type | Flash |
Maximum Frequency | 16 MHz |
USB Channels | 1 |
Number of Timers | 3 |
Family Name | ATmega |
Dimensions | 10.1 x 10.1 x 1.05 mm |