Microchip PIC32MX250F128B-I/SP, 32bit PIC Microcontroller, PIC32MX, 40MHz, 128 kB Flash, 28-Pin SPDIP

RS Stock No.:
7680836
Mfr. Prt No.:
PIC32MX250F128B-I/SP
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7680836
Product description Microchip PIC32MX250F128B-I/SP, 32bit PIC Microcontroller, PIC32MX, 40MHz, 128 kB Flash, 28-Pin SPDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC32MX250F128B-I/SP
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
RS stock number 7680836
Product description Microchip PIC32MX250F128B-I/SP, 32bit PIC Microcontroller, PIC32MX, 40MHz, 128 kB Flash, 28-Pin SPDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC32MX250F128B-I/SP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio

PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers

The PIC32 range of microcontrollers from Microchip are 32-bit MCUs with a MIPS microAptiv or M4K core in combination with full range of integrated tools needed for embedded applications. The high performance offered by these devices is desirable for advanced applications such as high impact graphic/user interfaces, Ethernet/USB/CAN connectivity, multitasking embedded control and high performance audio.

The PIC32Mx1x0/2x0/5x0 family of microcontrollers is based upon Microchip’s MIPS32® M4K® core providing up to 83 DMIPS, with variants offering up to 512 Kbytes Flash Program memory and RAM of up to 64 Kbytes.

Microcontroller Features

Up to 50 MHz Max. CPU Speed
MIPS16e® mode for up to 40% smaller code size
Multiple Power Management Modes
Configurable Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripheral Features

Peripheral Pin Select (PPS)
10-bit 1 Msps Analogue to Digital Converter (ADC) Module – 9 to 48 Channels Dependent on Model
Analogue Comparators – 2 to 3 Dependent on Model
Five 16-bit Timers
Two 32-bit Timers
Real-Time Clock and Calendar (RTCC) Module
Five Output Compare (OC) and Five Input Compare (IC) Modules
Four Direct Memory Access (DMA) Channels

Audio/Graphics/Touch HMI Features

Data Communication – I2S, LJ, RJ, and DSP modes
Control Interface – SPI and I2C
Master Clock – For generation of Fractional Clock frequencies. Can be synchronised with USB Clock and can be tuned in Run-Time
Charge Time Measurement Unit (CTMU) – Available on Some Models

Communication Interface Features

USB 2.0-compliant Full-Speed On-The-Go (OTG) Controller – Dependant on Model
Two UART Modules – Supports LIN 2.0 protocols and IrDA®
Two 4-Wire SPI Modules
Two I2C Modules with SMBus Support
Parallel Master Port (PMP)


Specifications

Attribute Value
Brand Microchip
Maximum Number of Ethernet Channels 0
ADC Resolution 10 bit
Program Memory Size 128 kB
Minimum Operating Temperature -40 °C
Instruction Set Architecture RISC
Number of CAN Channels 0
Mounting Type Through Hole
ADC Channels 10
Number of ADC Units 1
Package Type SPDIP
Maximum Operating Temperature +85 °C
Number of PWM Units 5
Typical Operating Supply Voltage 2.3 → 3.6 V
Length 35.56 mm
ADCs 10 x 10 bit
Data Bus Width 32 bit
Timer Resolution 16 bit
Height 3.81 mm
Number of LIN Channels 0
Width 0.295 in
Device Core PIC
Number of USART Channels 0
Timers 5 x 16 bit
Dimensions 1.4 x 0.295 x 0.15 in
Program Memory Type Flash
Number of SPI Channels 2
Maximum Frequency 40 MHz
USB Channels 1 x OTG
Number of UART Channels 2
Number of Ethernet Channels 0
Number of Timers 5
Family Name PIC32MX
RAM Size 32 kB
Pin Count 28
Number of I2C Channels 2
Number of PCI Channels 0
Checking stock...
IDR
75,940.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
175,940.36
*price per unit indicative
"Microchip PIC32MX250F128B-I/SP, 32bit PIC Microcontroller, PIC32MX, 40MHz, 128 kB Flash, 28-Pin SPDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda