SMC Toggle Lever Pneumatic Manual Control Valve VM100 Series
- RS Stock No.:
- 8852089
- Mfr. Prt No.:
- VM130-01-08A
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8852089 |
Product description | SMC Toggle Lever Pneumatic Manual Control Valve VM100 Series |
Manufacturer / Brand | SMC |
Manufacturer part number | VM130-01-08A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
VM100 Series Roller Lever & Plunger Valves
A selection of lever valves from SMC’s durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8” ort size (VM100) or1/4"” (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign
3 port / 2 way or 5 port / 3 way (most valve types)
The switches described in this section can be described using schematic diagrams as follows. The diagram show the port positions at rest and in the operated state.
Available as:
Specifications
Attribute | Value |
Brand | SMC |
Maximum Operating Temperature | +60 °C |
Control Mechanism | Toggle Lever |
Manufacturer Series | VM100 |
Thread Size | 1/8 |
Connection Port Thread | R 1/8 |
Number of Positions | 2 |
Maximum Operating Pressure | 1 MPa |
Thread Standard | R |
Number of Ports | 3 |
Minimum Operating Temperature | -5 °C |