Mecmesin 853-412 Force Gauge 1000Hz RS232, Range: 200N, Resolution: 0.05 N

RS Stock No.:
7226940
Mfr. Prt No.:
853-412
Brand:
Mecmesin
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
RS stock number 7226940
Product description Mecmesin 853-412 Force Gauge 1000Hz RS232, Range: 200N, Resolution: 0.05 N
Manufacturer / Brand Mecmesin
Manufacturer part number 853-412

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Basic Force Gauge

A cost effective solution to accurate tensile and compression measurement, handheld or jig mountable.

SUPPLIED_WITH : 5 rechargeable NiMH batteries, mains charger unit,

Large clear display & tough blue aluminium case
Menu driven; displays N, kN gf, kgf, ozf & lbf
Audible & visual overload indication
Max and Peak readouts
RS-232, Analogue & Mitutoyo data outputs
Backlit display & auto power down function
Invertable display for handheld or horizontal applications
Full unit conversion of displayed value
Overload warning with trend bar
Diagnostic check of load cell
Two rear M5 x 0.8 (5.5mm deep) tapped holes for machine mounting
Internal stud thread M6 x 1.0


Specifications

Attribute Value
Brand Mecmesin
Range 200 N
Battery Type AAA
Width 77 mm
Resolution 0.05 N
Length 30.9 mm
Battery Life 20 h
Weight 500 g
Best Accuracy ±0.25 %
Height 202 mm
Digital Output RS232
Maximum Operating Temperature +35 °C
Dimensions 30.9 x 77 x 202 mm
Measurement Units gf, kgf, kN, lbf, mN, N, ozf
Minimum Operating Temperature +10 °C
Sampling Rate 1000 Hz
Checking stock...
IDR
23,967,994.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
123,967,994.34
*price per unit indicative
"Mecmesin 853-412 Force Gauge 1000Hz RS232, Range: 200N, Resolution: 0.05 N" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products