3M Adhesive Lined Heat Shrink Tubing, Black 38mm Sleeve Dia. x 1m Length 4.5:1 Ratio, MDT-A Series
- RS Stock No.:
- 8112713
- Mfr. Prt No.:
- MDTA38/12
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8112713 |
Product description | 3M Adhesive Lined Heat Shrink Tubing, Black 38mm Sleeve Dia. x 1m Length 4.5:1 Ratio, MDT-A Series |
Manufacturer / Brand | 3M |
Manufacturer part number | MDTA38/12 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8112713 |
Product description | 3M Adhesive Lined Heat Shrink Tubing, Black 38mm Sleeve Dia. x 1m Length 4.5:1 Ratio, MDT-A Series |
Manufacturer / Brand | 3M |
Manufacturer part number | MDTA38/12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: NL
Product Details
Medium Wall Adhesive Lined Heatshrink MDT - A Series
A medium wall tubing providing tough and flexible insulation. Ideal for protecting cable joints and terminations. It is suitable for underground cable joint applications, offshore and naval applications. The medium wall adhesive lined heat shrink is well suited for environmental sealing of a range of electronic, electrical and mechanical applications such as connections, splices etc.
Features and Benefits
• Flexible polyolefin
• Specifically designed adhesive, applied during tubing’s extrusion process
• 3:1 shrink ratio
• Excellent sealing properties
• Self-extinguishing outer wall
• Operating temperature -55 up to 110°C
• Good chemical resistance
• Balances electrical, physical and chemical properties for various industrial applications
• Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
• Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
• Made of flexible polyolefin
• Halogen free
Why should I use the 3M medium wall adhesive lined heatshrink MDT – A Series?
This medium wall adhesive lined heatshrink tubing has good chemical resistance, flame retardant and is self-extinguishing. The adhesive lining allows it form a seal against moisture and other fluids allowing it to be adaptable to various applications.
What does a heatshrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Available in this range
• 811-2697 Medium wall adhesive lined heatshrink, 12-3mm, 1m
• 811-2707 Medium wall adhesive lined heatshrink, 19-6mm, 1m
• 811-2700 Medium wall adhesive lined heatshrink, 27-8mm, 1m
• 811-2704 Medium wall adhesive lined heatshrink, 32-7.5mm, 1m
• 811-2713 Medium wall adhesive lined heatshrink, 38-12mm, 1m
• 811-2716 Medium wall adhesive lined heatshrink, 50-18mm, 1m
• 190-2063 Medium wall adhesive lined heatshrink, 50-18mm, 1m
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Specifications
Attribute | Value |
Brand | 3M |
Series | MDT-A |
Colour | Black |
Flame Retardant | Yes |
Sleeve Diameter | 38 mm |
Sleeve Length | 1 m |
Shrink Ratio | 4.5:1 |
Shrunk Diameter | 12 mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Material | Polyolefin |