RS PRO 0.6t Manual Toggle Press

RS Stock No.:
0254844
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0254844
Product description RS PRO 0.6t Manual Toggle Press
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
RS stock number 0254844
Product description RS PRO 0.6t Manual Toggle Press
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Manual Toggle Press

Manual hand-operated does not always mean you need a lot of physical strength to use. Manual Toggie Press is a well-established, user-friendly tool for your projects - BIG or small.

We are proudly introducing our own branded RS PRO Manual Toggle Press with a simple push-pull mechanism to produce positive straight-line action.

RS PRO Manual Toggle Press is designed in mind for light/medium-duty work such as forming, swaging, riveting, marking, piercing and assembly. Constructed from malleable iron, machined on the base mounting faces for accurate alignment of tools. An adjustable bolt at the rear of the frame allows the toggle mechanism to be stopped before going 'on-centre' for a quick return and light operation, or 'over-centre' to hold work under pressure.

If you are looking to buy Toggle Press with higher load capacity, we can offer you the following:

254-850 - Medium-duty, Manual Toggle Press, 1200 kg
254-844 - Medium-duty, Manual Toggle Press, 600 kg

Features and Benefits

  • Malleable iron construction

  • The Manual Press has an ergonomic Red Vinyl grip for your comfort

  • The Toggle Press is machined base and frame

  • Tapped holes in base for tool mounting

  • Multi-position of mechanism for greater tool clearance

  • The Toggle Press comes with spindle complete with nuts

  • Hardened pins and bushes

  • Handle locks in both forward and reverse position

  • Toggie spindle adjusts in the plunger

  • Incorporate a Push-Pull toggle clamp plunger mechanism to produce a positive straight-line action

  • The Toggle Press provide long-lasting life

  • The Toggle Press has high force at the end of the stroke

Applications

Machine presses are types of equipment commonly used in garage and workshop processes. These presses have their place in metalworking processes such as sheet metal fabrication, metal extrusion processes and metal forging. The type, size and strength of the machine press you will need depends on the specific requirements of your project or industry.

Typical Toggie activities include:

  • Riveting

  • Staking

  • Crimping

  • Marking

  • High force numbering

  • High force stamping

  • Stroke cutting

  • Piercing

  • Punching

  • Shearing

  • Embossing

  • Gluing

Frequently asked questions

Except for Manual Presses, what Machine Presses are currently available?

Many types of machine presses vary in size and strength, but they can be grouped into three main types: pneumatic, mechanical, and hydraulic.

Why RS PRO?

RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.


Specifications

Attribute Value
Brand RS PRO
Type Manual Toggle Press
Output Pressure 0.6 t
Checking stock...
IDR
3,314,524.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,314,524.00
*price per unit indicative
"RS PRO 0.6t Manual Toggle Press" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda