Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 12 Way, 2 Row

RS Stock No.:
7975897
Mfr. Prt No.:
171692-0112
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7975897
Product description Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 12 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 171692-0112
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
RS stock number 7975897
Product description Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 12 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 171692-0112

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Power Connectors

Mega-Fit UL 94 V-0 Receptacle Housings - 171692 Series

These Mega-Fit 5.70 mm pitch Receptacle Housings from Molex have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Receptacle Housing for protection during handling and mating. The body material used for these Mega-Fit Receptacle Housings has a flammability Rating of UL 94 V-0.
For the Mega-Fit Crimp Terminal Contact see stock number 797-5920 .
For mating Mega-Fit Headers see stock number 797-5908 typical.


Specifications

Attribute Value
Brand Molex
Series Mega-Fit
For Use With Power Connector, Wire-to-Board Connector, Wire-to-Wire Connector
Length 34.85 mm
Number of Contacts 12
Number of Rows 2
Width 14.26 mm
Pitch 5.7 mm
Housing Material PBT
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
55,696.59
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
155,696.5911,139.32
*price per unit indicative
"Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 12 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda