Megger LRCD220-EN-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC
- RS Stock No.:
- 7125749
- Mfr. Prt No.:
- LRCD220-EN-BS
- Brand:
- Megger
![Logo for Megger](https://media.rs-online.com/h_40/brand/M1326-01.jpg)
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
RS stock number | 7125749 |
Product description | Megger LRCD220-EN-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC |
Manufacturer / Brand | Megger |
Manufacturer part number | LRCD220-EN-BS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Megger |
Power Source | Battery |
Width | 148 mm |
Length | 203 mm |
Maximum Voltage Measurement | 500 V |
Non-Trip Loop Test | Yes |
PSC Display | Yes |
Minimum Operating Temperature | -5 °C |
Height | 78 mm |
Best Loop Test Accuracy | ±2 % |
Model Number p | LRCD220 |
Battery Life | 2000 Tests |
Weight | 980 g |
Test Equipment Type | Combined Loop & RCD Tester |
Safety Category Level | CAT III |
Loop Impedance Test Type | 2 Wire |
Safety Category Voltage | 300 V |
RCD Test Current | 10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000 mA |
Battery Type | AA |
Safety Category | CAT III 300 V, IEC 61010 |
RCD Test Type | AC Selective, DC Selective |
Display Type | LCD |
Maximum Operating Temperature | +40 °C |