Megger MIT220, Insulation & Continuity Tester, 500V dc, 999MΩ, CAT III 300V
- RS Stock No.:
- 5353185
- Mfr. Prt No.:
- MIT220-EN
- Brand:
- Megger
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
RS stock number | 5353185 |
Product description | Megger MIT220, Insulation & Continuity Tester, 500V dc, 999MΩ, CAT III 300V |
Manufacturer / Brand | Megger |
Manufacturer part number | MIT220-EN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Megger |
Tester Type | Insulation & Continuity Tester |
Minimum Test Voltage | 250 V |
Maximum Test Voltage | 500 V dc |
Maximum Insulation Resistance Measurement | 999 MΩ |
Display Type | LCD |
Test Current | 200 mA |
Battery Life | 3000 5-Second Tests |
Minimum Operating Temperature | -10 °C |
Maximum Operating Temperature | +55 °C |
Power Source | Battery |
Safety Category Level | CAT III |
Safety Category Voltage | 300 V |
Safety Category | CAT III 300 V |
Width | 98 mm |
Dimensions | 195 x 98 x 40 mm |
Height | 40 mm |
Model Number p | MIT220 |
Weight | 530 g |
Battery Type | AA |
Length | 195 mm |