Megger MIT400 2, Insulation Tester, 1000V, 200GΩ, CAT IV

RS Stock No.:
9214517
Mfr. Prt No.:
1004-731
Brand:
Megger

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9214517
Product description Megger MIT400 2, Insulation Tester, 1000V, 200GΩ, CAT IV
Manufacturer / Brand Megger
Manufacturer part number 1004-731
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
RS stock number 9214517
Product description Megger MIT400 2, Insulation Tester, 1000V, 200GΩ, CAT IV
Manufacturer / Brand Megger
Manufacturer part number 1004-731

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Megger
Power Source Battery
Width 50 mm
Length 92 mm
Maximum Insulation Resistance Measurement 200 GΩ
Minimum Test Voltage 10 V
Dimensions 92 x 50 x 220 mm
Minimum Operating Temperature -20 °C
Height 220 mm
Test Current 205 mA
Model Number p MIT400 2
Battery Life 2200 (OFF) Test @ 55 s, 2200 (ON) Test @ 5 s
Weight 775 g
Safety Category Level CAT IV
Maximum Test Voltage 1000 V
Tester Type Insulation Tester
Safety Category Voltage 600 V
Battery Type Alkaline
Safety Category CAT IV 600 V
Display Type Analogue, Dual Digital
Maximum Operating Temperature +55 °C
Checking stock...
IDR
12,330,343.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,330,343.95
*price per unit indicative
"Megger MIT400 2, Insulation Tester, 1000V, 200GΩ, CAT IV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda