MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Plug, Rated At 125A, 400 V

RS Stock No.:
6796921
Mfr. Prt No.:
3374RS
Brand:
MENNEKES

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6796921
Product description MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Plug, Rated At 125A, 400 V
Manufacturer / Brand MENNEKES
Manufacturer part number 3374RS
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
RS stock number 6796921
Product description MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Plug, Rated At 125A, 400 V
Manufacturer / Brand MENNEKES
Manufacturer part number 3374RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mennekes PowerTOP

Mennekes PowerTOP Plus 63 Amp and 125 Amp IP67 Cable Mount Plugs

From Mennekes, the PowerTOP Plus series of IP67 watertight industrial power connectors are robust, reliable and easy to connect. Convenient front and rear locking slides and simple screw connections make the PowerTOP Plus industrial plugs essentially tool free supporting rapid connection, reducing installation time. Moulded seals in the front part of the plug and bayonet locking ring ensure the PowerTOP Plus industrial connectors are fully sealed to IP67 when mated. A rugged cable gland at the rear of the industrial power plug with integrated strain relief prevents cable kinking. Constructed from a tough Amaplast casing, including nickel plated contacts and heat resistant contact carriers supporting excellent corrosion resistance. Ergonomically designed for a slip-proof grip the PowerTOP series of BS4343 industrial power connectors perform exceptionally well in the most demanding environments.

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.

What is Amaplast?

Amaplast is a superior quality, industrial toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;

• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation

Environmental Protection – IP Rating

Mennekes PowerTOP plus IP67 water tight industrial power plugs are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.

Colour Coding

CEE Power Connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.

• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V

Features and Benefits

• Fully sealed to IP67 when mated
• Moulded seal in the front part of the connector
• Slip-proof plug housing for better handling while in the field
• Screw termination for rapid connection, reducing termination time
• Front and rear locking slides for rapid tool free installation
• Cable gland with integrated strain relief ensuring secure cable retention
• Rugged construction

Applications

BS4343 industrial power connectors are found in almost all areas of industrial applications. Some of the most common areas are;

• Agriculture: Outdoor installation pumping on tractors and slurry trucks, pumps for animal feed.
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding
• Food industry: Locations where washing down of equipment is imperative.
• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.
• Construction sites: Outdoor sites, connectors left in damp conditions transformers and generators
• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.

Q&A

Q What are the advantages of PowerTOP plus IP67 industrial power Connectors over similar CEE connectors?
A: PowerTOP Plus IP67 industrial power connectors are designed with a one part construction. Robustly designed with a simple screw connection for rapid connection. With an added integral rubber gasket in the lid and bayonet lock ring for a water tight seal.
Q Are there any mating plugs of accessories available?
Industrial plug 679-6902 mates with connector (socket) 679-6906
Industrial plug 679-6895 mates with connector (socket) 679-6899
Industrial plug 679-6921 mates with connector (socket) 679-6924
Industrial plug 679-6928 mates with connector (socket) 679-6937


Specifications

Attribute Value
Brand MENNEKES
Low Voltage No
Current Rating 125 A
Termination Method Screw Terminal
Series PowerTOP Plus
Pole Format 3P+E
Colour Red
IP Rating IP67
Plug/Socket Plug
Minimum Operating Temperature -25
Voltage Rating 400 V
Maximum Operating Temperature +40 °C
Cable CSA 25 → 50 mm²
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
6,220,081.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,220,081.89
*price per unit indicative
"MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Plug, Rated At 125A, 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda