MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 230 V
- RS Stock No.:
- 6797006
- Mfr. Prt No.:
- 7621RS
- Brand:
- MENNEKES
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6797006 |
Product description | MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 230 V |
Manufacturer / Brand | MENNEKES |
Manufacturer part number | 7621RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available
Specifications
Attribute | Value |
Brand | MENNEKES |
Depth | 182 mm |
Earthing Position | 6h |
Pole Format | 2P+E |
Colour | Blue |
Body Material | PC |
Length | 225 mm |
IP Rating | IP67 |
Switchable | Yes |
Width | 168 mm |
Plug/Socket | Socket |
Dimensions | 225 x 168 x 182 mm |
Voltage Rating | 230 V |
Current Rating | 16 A |
Body Orientation | Right Angle |