MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 230 V

RS Stock No.:
6797006
Mfr. Prt No.:
7621RS
Brand:
MENNEKES
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
RS stock number 6797006
Product description MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 230 V
Manufacturer / Brand MENNEKES
Manufacturer part number 7621RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Horizontal

16A surface mounting switched socket outlets.

Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available


Specifications

Attribute Value
Brand MENNEKES
Depth 182 mm
Earthing Position 6h
Pole Format 2P+E
Colour Blue
Body Material PC
Length 225 mm
IP Rating IP67
Switchable Yes
Width 168 mm
Plug/Socket Socket
Dimensions 225 x 168 x 182 mm
Voltage Rating 230 V
Current Rating 16 A
Body Orientation Right Angle
Checking stock...
IDR
5,079,717.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,079,717.81
*price per unit indicative
"MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 230 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda