Merlett Plastics PVC Hose, Green, 10m Long

RS Stock No.:
1258566
Mfr. Prt No.:
91121210292L4
Brand:
Merlett Plastics
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
RS stock number 1258566
Product description Merlett Plastics PVC Hose, Green, 10m Long
Manufacturer / Brand Merlett Plastics
Manufacturer part number 91121210292L4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

Merlett Green Arizona Hosing

This PVC hosing from Merlett has been designed with a rigid PVC spiral making it flexible and easy to handle.

Features and Benefits

• Flexible
• Good abrasion resistance
• Temperature range of -25°C to 55°C
• Good crush resistance
• Durable and robust

Product Application Information

Ideally suited for use in the agricultural industry.


Specifications

Attribute Value
Brand Merlett Plastics
Material PVC
Inner Diameter 4 in
Length 10 m
Colour Green
Checking stock...
IDR
7,210,767.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,210,767.94
*price per unit indicative
"Merlett Plastics PVC Hose, Green, 10m Long" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products