RS PRO Blue Metal Detectable Metal Detectable Cable Tie, 400mm x 4.6 mm
- RS Stock No.:
- 1721767
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1721767 |
Product description | RS PRO Blue Metal Detectable Metal Detectable Cable Tie, 400mm x 4.6 mm |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1721767 |
Product description | RS PRO Blue Metal Detectable Metal Detectable Cable Tie, 400mm x 4.6 mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO PA66MP Blue Metal Detectable Cable Tie
Introducing the range of RS PRO metal detectable cable ties. These cable ties have a unique blue colour that meets industry regulations so that it is easily identifiable to reduce contamination in production environments. In addition to this, the cable tie offers total diffusion of metal powder particles to ensure that every single part of the cable tie is detectable, even if it has been trimmed to size. The RS PRO metal detectable cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, where there is a high risk of contamination.
Features and Benefits:
• The RS PRO cable ties come in an industry-standard blue colour for easy visual identification
• The metal powder particles offer full magnetic and x-ray detection, even if parts have been trimmed to fit
• These cable ties have been designed to reduce the risk of contamination within the manufacturing and processing industries
• They offer an easy to use, self-locking mechanism for quick installation and fastening, even by hand
• Excellent chemical resistance for food and pharmaceutical processing equipment manufacturing applications
• Made from high-quality PA66MP (Nylon 66) that offers high strength and wear resistance, even at high and low temperature extremes
• Supplied in a pack of 100 and available in a wide range of sizes
Applications:
Metal detectable cable ties are an essential piece of equipment for cable management within the manufacturing and processing industries, especially when it comes to food, chemicals and pharmaceuticals. Cable ties like this are often used for cabling applications in and around the manufacturing plants and need to be easily detectable to ensure that they can be identified in case they contaminate a production batch. Within the food production industry, the HACCP (Hazardous Analysis of Critical Control Points) is a pro-active control system to ensure the reduction and avoidance of contamination leading to loss and liability. A metal detectable cable tie is generally used as part of this strict system as they are generally used within close proximity of the manufacturing process. These types of cable ties are generally designed to have an easily identifiable colour and be picked up on an x-ray or with a metal detector at any stage in the process, including the finished products in various industries like:
• Food manufacture
• Pharmaceutical
• Chemical processing
Are these cable ties re-usable?
No, these cable ties are one use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals. When they need to be replaced, the secure self-locking mechanism allows for quick and easy installation, even when being installed by hand.
What sizes are available in this RS PRO range?
• 172-1766 150mm (6 in) x 3.6mm
• 172-1765 203mm (8 in) x 4.6mm
• 172-1769 250mm (10 in) x 4.5mm
• 172-1768 380mm (15 in) x 7.6mm
• 172-1767 400mm (15 in) x 4.6mm
Standards and Certifications:
• RoHS compliant
• Meets UL94 HB standards
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Bundle Diameter | 116 mm |
Colour | Blue |
Width | 4.6 mm |
Quantity | 100 pack |
Length | 400 mm |
Type | Metal Detectable |
Material | Metal Detectable Nylon |