TE Connectivity 3.3Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F3R3

RS Stock No.:
0150688
Mfr. Prt No.:
LR1F3R3
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0150688
Product description TE Connectivity 3.3Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F3R3
Manufacturer / Brand TE Connectivity
Manufacturer part number LR1F3R3

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0150688
Product description TE Connectivity 3.3Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F3R3
Manufacturer / Brand TE Connectivity
Manufacturer part number LR1F3R3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity LR1F Series 0.6W Metal Film Resistors

The LR1F series of superior quality metal film resistors from TE Connectivity feature a 1% tolerance and temperature coefficients down to 50 ppm. The LR1L series is a low Ohmic value range from 0.1 to 0.82 ohm with a power rating or 0.6W. Ideally suited for applications where low resistance and small size are required. Metal film resistors have excellent stability under load as well as being reliable under severe environmental conditions. They exhibit very low noise current and voltage coefficients. They are available in a wide range of resistance values and are suitable for general purpose and precision applications.

Note

This series of resistors is now rated at 0.6W (commercial spec) and 0.25W (CECC military spec)

• Superior quality metal film
• 1% tolerance
• Temperature coefficients down to 50 ppm
• Available from 0.1 to 0.82 ohms
• Low resistance and small size
• Low noise current and voltage coefficients
• 0.6W Power Rated


Specifications

Attribute Value
Brand TE Connectivity
Resistance 3.3 Ω
Technology Metal Film
Tolerance ±1 %
Power Rating 0.6 W
Series LR1
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Temperature Coefficient ±100 ppm/°C
Checking stock...
IDR
9,440.10
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
19,440.10944.01
*price per unit indicative
"TE Connectivity 3.3Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F3R3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda