TE Connectivity 330mΩ Metal Film Metal Film Resistor 0.5W ±5% LR1LJR33
- RS Stock No.:
- 0135516
- Mfr. Prt No.:
- LR1LJR33
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0135516 |
Product description | TE Connectivity 330mΩ Metal Film Metal Film Resistor 0.5W ±5% LR1LJR33 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | LR1LJR33 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0135516 |
Product description | TE Connectivity 330mΩ Metal Film Metal Film Resistor 0.5W ±5% LR1LJR33 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | LR1LJR33 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
TE Connectivity LR1L Series 0.5W Metal Film Resistors
The LR Series of metal film resistors from TE Connectivity are superior quality resistors with 1% tolerance as well as temperature coefficients down to 50 ppm. The LR1L series are a low Ohmic value range from 0.1 to 0.82 ohm. Ideally suited where low resistance and small size are required, metal film resistors have excellent stability under load along with the ability to work under severe environmental conditions. They exhibit very low noise current and voltage coefficients and are available in a wide range of resistance values. Suitable for general purpose and precision applications in a range of industries, the LR1L series of resistors are both versatile and reliable.
The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.
• 0.5W Rated Power @ 70°C
• Superior quality metal film
• 1% tolerance
• Coefficients down to 50 ppm
• Low ohmic value range from 0.1 to 0.82 ohm
• Excellent stability under load and severe environmental conditions
• Very low noise current and voltage coefficients
Specifications
Attribute | Value |
Brand | TE Connectivity |
Resistance | 330 mΩ |
Technology | Metal Film |
Tolerance | ±5 % |
Power Rating | 0.5 W |
Series | LR1L |
Maximum Operating Temperature | +155 °C |
Minimum Operating Temperature | -55 °C |
Temperature Coefficient | ±200 ppm/°C |