Vishay 10kΩ Metal Film Resistor 1W ±1% CCF6010K0FKE36

RS Stock No.:
8309210
Mfr. Prt No.:
CCF6010K0FKE36
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8309210
Product description Vishay 10kΩ Metal Film Resistor 1W ±1% CCF6010K0FKE36
Manufacturer / Brand Vishay
Manufacturer part number CCF6010K0FKE36
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
RS stock number 8309210
Product description Vishay 10kΩ Metal Film Resistor 1W ±1% CCF6010K0FKE36
Manufacturer / Brand Vishay
Manufacturer part number CCF6010K0FKE36

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Metal Film Resistors 0.25W - 1.0W

CCF601 Metal Film Resistors 0.5W - 1.0W

The CCF601 range of Vishay metal resistors, rated at 0.5W –1.0W are highly reliable and of the highest quality.

Flame retardant epoxy conformal coating
Standard 5 band colour code marking for ease of identification after mounting


Specifications

Attribute Value
Brand Vishay
Resistance 10 kΩ
Minimum Operating Temperature -65 °C
Tolerance ±1 %
Power Rating 1 W
Series CCF60
Technology Metal Film
Maximum Operating Temperature +165 °C
Temperature Coefficient ±100 ppm/K
Checking stock...
IDR
8,076.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,076.53
*price per unit indicative
"Vishay 10kΩ Metal Film Resistor 1W ±1% CCF6010K0FKE36" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda