SMC KQB2 Series Straight Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.:
7436532
Mfr. Prt No.:
KQB2H10-02S
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7436532
Product description SMC KQB2 Series Straight Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQB2H10-02S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Threaded, Tube-to-Tube & Adaptors - SMC KQB2

Male Connector - KQB2 Series

KQB2 Electroless Nickel-Plated Brass Fittings

Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.

Benefits

KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.


Specifications

Attribute Value
Brand SMC
Pneumatic Fitting Type Straight Threaded Adaptor
Body Material Nickel Plated Brass
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +150 °C
Connector A - Gender Male
Manufacturer Series KQB2
Connector B Push In 10 mm
Thread Material Nickel Plated Brass
Mounting Type Inline
Finish Nickel Plated
Maximum Operating Pressure 1 MPa
Connection Style Threaded-to-Tube
Connector A R 1/4 Male
Threaded Connection R 1/4 Male
Checking stock...
IDR
73,632.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
173,632.78
*price per unit indicative
"SMC KQB2 Series Straight Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda