Schneider Electric Harmony XB4 Flush Mounting Kit for Harmony push button XB4
- RS Stock No.:
- 9224980
- Mfr. Prt No.:
- ZB4BZ022
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9224980 |
Product description | Schneider Electric Harmony XB4 Flush Mounting Kit for Harmony push button XB4 |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | ZB4BZ022 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider XB4 Flush Mounting Kits
Schneider Electric XB4 Flush Mounting Kits provide a means of flush mounting Harmony XB4 series push buttons and selector switches. The flush mounting kits provide a quick and easy installation in a 30.5 mm hole, compatible with 22 mm devices.
Flush mounting kits bring a stylish aesthetic to a control panel. Also ensuring maximum safety for people and installations, as it cannot be dismantled from the front.
Quick and easy installation
Control devices and the operating modes of the machine do not change
Stylish aesthetic, bringing a new look to your control panel
Flexibility to suit a wide range of applications
Specifications
Attribute | Value |
Brand | Schneider Electric |
For Use With | Harmony push button XB4 |
Series | Harmony XB4 |
Accessory Type | Flush Mounting Kit |