FCT from Molex FMK Die Cast Zinc D Sub Backshell, 50 Way, Strain Relief
- RS Stock No.:
- 2916272
- Mfr. Prt No.:
- FMK5G-K201 / 1731110059
- Brand:
- FCT from Molex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2916272 |
Product description | FCT from Molex FMK Die Cast Zinc D Sub Backshell, 50 Way, Strain Relief |
Manufacturer / Brand | FCT from Molex |
Manufacturer part number | FMK5G-K201 / 1731110059 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
FMK Series Metal Hoods, Straight and Angled 45°
These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.
Note
Stock number 764-9668 has dual cable (Ø8 → 12 mm) entry slot
WARNING : Stock no. 291-6288 is supplied without anti-kink feature
APPROVALS : UL E168813
Specifications
Attribute | Value |
Brand | FCT from Molex |
Number of Contacts | 50 |
D-Sub Shell Size | D |
Housing Material | Die Cast Zinc |
Body Orientation | Straight |
Colour | Silver |
Housing Material Plating | Nickel |
Strain Relief | Yes |
Series | FMK |