ABB Mounting Plate for use with Low Voltage Insulating Switchboard
- RS Stock No.:
- 4939996
- Mfr. Prt No.:
- 1SL0259A00 1SL0259A00
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4939996 |
Product description | ABB Mounting Plate for use with Low Voltage Insulating Switchboard |
Manufacturer / Brand | ABB |
Manufacturer part number | 1SL0259A00 1SL0259A00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Metal Base Plates
Blank metal base plates for Low Voltage Insulating Switchboards-Gemini Range
Positioning at 3 different depths for size 1
4 different depths for sizes 2, 3 and 4
7 different depths for sizes 5 and 6
Adjustments with 30mm pitch
Supplied with feet and hooks adjustable at 3 further positions (with 7.5mm pitch)
Snap-on mounting
Specifications
Attribute | Value |
Brand | ABB |
Type | Mounting Plate |
For Use With | Low Voltage Insulating Switchboard |
Width | 235 mm |
Material | Metal |
Height | 285 mm |