METALLICS SPORT CLEAR LENS HARDIUM+

RS Stock No.:
0277976
Brand:
3M PELTOR
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
RS stock number 0277976
Product description METALLICS SPORT CLEAR LENS HARDIUM+
Manufacturer / Brand 3M PELTOR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

3M™ Metaliks™ Sport Safety Glasses, Metal Frame, Anti-Scratch / Anti-Fog, Clear Lens, 71461-00001

From 3M™, the Metaliks™ Safety Glasses 3 are a stylish and comfortable solution to eye protection. The lenses Anti Scratch and Anti Mist properties ensure increased durability and excellent vision quality. These safety glasses also have a comfortable spatula temple with soft tips for a perfect fit and a soft saddle nose pad for enhanced comfort. The semi-rimless metal frame and optimal field of vision.

These 3M safety glasses are suitable for a variety of health and safety requirements.

Features and Benefits

• Semi-rimless metal frame and optimal field of vision
• Soft-touch temple tips provide additional comfort
• Soft saddle nose pad for enhanced comfort
• Optical class 1 for maximum clarity
• Anti-Scratch & Anti-Fog coating for increased durability and improved vision
• Soft-touch temple tips provide additional comfort

Applications


Protective eyewear is an important part of personal protection equipment for environments where any eye injuries are a possibility. Whether working with tools that product accelerated particles, or environments where the eyes need to be protected from irritants or contaminants. These particular safety glasses are designed to protect against physical impact to the eyes, and also offer protection from bright light.

What are the potential eye hazards at work?


There are a number of potential eyes hazards that require eye protection, these include: Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Bloodborne pathogens from blood or body fluids

Can prescription glasses be used as Safety Glasses?


Prescription glasses are not specifically designed to protect your eyes, and so should not be relied on to offer any protection. Safety glasses are typically tough, durable, and designed to stay secure on the face more than typical spectacles.

Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials. Prescription lenses in normal glasses have are designed purely to correct vision and provide little to no protection from hazardous materials.

Standards
EN166-1F and EN172

Standards
EN166, EN172

What eye protection is best for you?


When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.


Specifications

Attribute Value
Brand 3M PELTOR
Lens Colour Clear
Style Type Spectacles
UV Protection Yes
Scratch Resistant Yes
Anti-Mist Coating Yes
EN166 Eye Protection F, T
Series Metaliks
Frame Material Metal
Lens Material Polycarbonate (PC)
Vented Yes
Checking stock...
IDR
311,103.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1311,103.74
*price per unit indicative
"METALLICS SPORT CLEAR LENS HARDIUM+" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda