Delphi, Metri-Pack 150 Automotive Connector Plug 3 Way, Crimp Termination

RS Stock No.:
8010907
Mfr. Prt No.:
12129615
Brand:
Delphi

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8010907
Product description Delphi, Metri-Pack 150 Automotive Connector Plug 3 Way, Crimp Termination
Manufacturer / Brand Delphi
Manufacturer part number 12129615
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
RS stock number 8010907
Product description Delphi, Metri-Pack 150 Automotive Connector Plug 3 Way, Crimp Termination
Manufacturer / Brand Delphi
Manufacturer part number 12129615

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Delphi Metri-Pack 150 Series Automotive Connectors

Delphi Metri-Pack 150 Sealed Male Automotive Connectors

Metri-Pack 150 sealed male automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed male automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.


Specifications

Attribute Value
Brand Delphi
Type Automotive Connector
Number of Contacts 3
Gender Male
Number of Rows 1
Current Rating 14 A
Mounting Type Cable Mount
Series Metri-Pack 150
Colour Black
Termination Method Crimp
Height 22 mm
Width 29 mm
Depth 45.5 mm
Maximum Operating Temperature +125 °C
Housing Material PA
Minimum Operating Temperature -40 °C
Checking stock...
IDR
11,118.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,118.34
*price per unit indicative
"Delphi, Metri-Pack 150 Automotive Connector Plug 3 Way, Crimp Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda