RS PRO Left Hand Thread Thread Die, M4 x 0.7mm Pitch, 20.63mm od
- RS Stock No.:
- 6680753
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
RS stock number | 6680753 |
Product description | RS PRO Left Hand Thread Thread Die, M4 x 0.7mm Pitch, 20.63mm od |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Metric Dies, Left Hand Thread
High quality, high speed steel
Metric coarse series thread
Polypropylene storage case
M3 - M6 sizes are 13/16 in (20mm) diameter
M8 - M12 sizes are 1 5/16 in (33mm) diameter
Specifications
Attribute | Value |
Brand | RS PRO |
Left Hand Thread | Yes |
Thread Size | M4 |
Pitch | 0.7 mm |
Thickness | 6.35 mm |
Material | HSS |
Outside Diameter | 20.63 mm |