RS PRO, 18 Blades Thread Pitch Gauge, Metric thread type
- RS Stock No.:
- 6830731
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
RS stock number | 6830731 |
Product description | RS PRO, 18 Blades Thread Pitch Gauge, Metric thread type |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Screw Pitch Gauge
Suitable for Metric 60° threads
Narrow blades permit use for internal & external screw threads
Locking device each end secures blades for storage or use
Correct pitch is determined by matching blade teeth with threads
Blades protected in sturdy steel case
Specifications
Attribute | Value |
Brand | RS PRO |
Largest Metric Measure | 7 mm |
Sizes in Set | 0.5 mm, 0.75 mm, 1 mm, 1.23 mm, 1.5 mm, 1.75 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7 mm |
Number of Blades | 18 |
Thread Type | Metric |
Smallest Metric Measure | 0.5 mm |