RS PRO 150mm Metric Depth Gauge, Stainless Steel, Steel, 470g

RS Stock No.:
7244061
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
RS stock number 7244061
Product description RS PRO 150mm Metric Depth Gauge, Stainless Steel, Steel, 470g
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Pocket Depth Gauge

Heads are manufactured from fully hardened steel
Base and Top surface are ground for use as a datum face
Base Datum Face: 2 1/2in x 1/8in
Top Datum Face: 1in x 1/8in
Bevelled surface of datum face allows easy reading of rule
Rule clamped by spring loaded finger clamp
Rule manufactured from hardened and tempered stainless steel
Rules marked both sides with ground ends


Specifications

Attribute Value
Brand RS PRO
Imperial or Metric Metric
Material Stainless Steel, Steel
Resolution 0.5 mm, 1 mm
Maximum Measurement 150 mm
Weight 470 g
Checking stock...
IDR
699,616.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1699,616.30
*price per unit indicative
"RS PRO 150mm Metric Depth Gauge, Stainless Steel, Steel, 470g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda