RS PRO Radius Gauge Set Metric 16 Blades 0.25mm 0.75mm to 13mm
- RS Stock No.:
- 6830759
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
RS stock number | 6830759 |
Product description | RS PRO Radius Gauge Set Metric 16 Blades 0.25mm 0.75mm to 13mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Largest Metric Measure | 13 mm, 5 mm |
Imperial or Metric | Metric |
Type | Radius Gauge |
Number of Blades | 16 |
Increment | 0.25 mm, 0.5 mm |
Smallest Metric Measure | 0.75 mm, 5.5 mm |