Smartscan 24V dc Safety Relay – Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact

RS Stock No.:
3822049
Mfr. Prt No.:
011-149
Brand:
Smartscan
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
RS stock number 3822049
Product description Smartscan 24V dc Safety Relay - Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact
Manufacturer / Brand Smartscan
Manufacturer part number 011-149

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

WARNING : These devices must be installed and used in accordance with the installation and operating instructions supplied with each product


Specifications

Attribute Value
Brand Smartscan
Supply Voltage 24 V dc
Number of Channels 2
Auxiliary Contacts 1
Function Light Beam/Curtain
Safety Contacts 2
Safety Category 3
Reset Method Automatic, Manual
Series MFU
Depth 60 mm
Length 90 mm
Width 70 mm
Performance Level d
Checking stock...
IDR
3,047,369.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,047,369.17
*price per unit indicative
"Smartscan 24V dc Safety Relay - Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda