MH Connectors 15 Way D-sub Connector

RS Stock No.:
7659448
Mfr. Prt No.:
MHDTZK15-DB15P-K
Brand:
MH Connectors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7659448
Product description MH Connectors 15 Way D-sub Connector
Manufacturer / Brand MH Connectors
Manufacturer part number MHDTZK15-DB15P-K
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
RS stock number 7659448
Product description MH Connectors 15 Way D-sub Connector
Manufacturer / Brand MH Connectors
Manufacturer part number MHDTZK15-DB15P-K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

'D' Sub-Miniature Connection System

MH Connectors MHDTZK Series D-Sub Connector Kits

The MHDTZK series of D-Sub connector kits come with 9, 15 or 25 pin connectors, in either male plug or female socket options. The MHDTZK kits also come with either machined contacts or stamped and formed contacts. Please refer to the list below for more information.
These D-Sub connector kits feature a tough, durable connector hood. It is made from a durable nickel-plated zinc which has been die cast. The D-Sub connector contacts are gold plated which also ensures a high quality connection.
MHDTZK kits work with cables with a diameter of 4 to 13 mm. The compression inserts that come with the kit are suitable for cables with a diameter of 4, 5, 7 or 9mm.
• Top cable entry (90°)
• Compatible cable diameter: 4 to 13mm
• Nickel-plated zinc connector housing
• Gold-plated contacts

D-Sub Connector Info:
• Voltage rating: 250V
• Current rating: 3A
• Contact resistance: 25mA (max)
• Insulation resistance: 1000 MΩ
• Operating temperature: -55 to +105 °C

Each Kit Contains:
2 x backshell halves
2 x 4-40 thumb screws
2 x housing screws
1 x set of compression inserts
1 x compression spring
1 x D-Sub connector

Versions Available:

765-9438 - 9-pin Plug (stamped)
765-9432 - 9-pin Socket (stamped)
765-9441 - 9-pin Plug (machined)
765-9444 - 9-pin Socket (machined)
765-9448 - 15-pin Plug (stamped)
765-9457 - 15-pin Socket (stamped)
765-9450 - 15-pin Plug (machined)
765-9454 - 15-pin Socket (machined)
765-9463 - 25-pin Plug (stamped)
765-9466 - 25-pin Socket (stamped)
765-9460 - 25-pin Plug (machined)
765-9479 - 25-pin Socket (machined)

Stamped vs. Machined Contacts
Stamped contacts are, as they sound, stamped from sheet metal. Stamped contacts offer reliable connections, often at a slightly lower cost. Machined contacts are formed from a bar of metal which is turned and cut by a machine. They are suitable for more high-power and high-precision applications as they offer tight tolerances.


Specifications

Attribute Value
Brand MH Connectors
Number of Contacts 15
Contact Plating Gold over Nickel
Housing Material Steel
Contact Material Copper Alloy
Termination Method Solder
Body Orientation Straight
Checking stock...
IDR
52,025.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
152,025.44
*price per unit indicative
"MH Connectors 15 Way D-sub Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda