Microchip PIC18F4620-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 64 kB Flash, 44-Pin TQFP

RS Stock No.:
6811171
Mfr. Prt No.:
PIC18F4620-I/PT
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6811171
Product description Microchip PIC18F4620-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 64 kB Flash, 44-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number PIC18F4620-I/PT
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
RS stock number 6811171
Product description Microchip PIC18F4620-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 64 kB Flash, 44-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number PIC18F4620-I/PT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC18F2525/2620/4525/4620 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2525/2620/4525/4620 family of microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory with RAM of 3968 bytes and data EEPROM of 124 bytes. On board is a configurable RC oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Internal Oscillator – Selectable frequencies from 8 MHz to 31 kHz
25 I/O Pins – PIC18F2525/2620 Models
36 I/O Pins – PIC18F4525/4620 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2525/2620 10 Channel; PIC18F4525/4620 13 Channel
Capture, Compare, PWM Modules – PIC18F2525/2620 x 2; PIC18F4525/4620 x 1
One Enhanced Capture, Compare, PWM Module – PIC18F4525/4620 Models Only
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Data Bus Width 8 bit
Timer Resolution 8 bit, 16 bit
Height 1.05 mm
Number of LIN Channels 0
Number of USART Channels 1
Timers 1 x 8 bit, 3 x 16 bit
Dimensions 10 x 10 x 1.05 mm
RAM Size 3.986 kB
Program Memory Type Flash
Number of SPI Channels 1
Typical Operating Supply Voltage 4.2 → 5.5 V
USB Channels 0
Number of UART Channels 0
Number of Ethernet Channels 0
Number of Timers 4
Number of I2C Channels 1
Number of PCI Channels 0
ADC Resolution 10 bit
Program Memory Size 1.024 kB, 64 kB
Instruction Set Architecture RISC
Number of CAN Channels 0
ADC Channels 13
Number of ADC Units 1
Package Type TQFP
Maximum Operating Temperature +85 °C
Number of PWM Units 2
Length 10 mm
ADCs 13 x 10 bit
Width 10 mm
Device Core PIC
Pin Count 44
Pulse Width Modulation 1 (CCP), 1 (ECCP)
Maximum Frequency 40 MHz
Family Name PIC18F
Checking stock...
IDR
134,364.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1134,364.09
*price per unit indicative
"Microchip PIC18F4620-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 64 kB Flash, 44-Pin TQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda