3M Polyester Grinding Disc, 200mm x 3mm Thick, Medium Grade, 1 micron Grit, 10 in pack

RS Stock No.:
2212211
Mfr. Prt No.:
3M265X-200-1.UM
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2212211
Product description 3M Polyester Grinding Disc, 200mm x 3mm Thick, Medium Grade, 1 micron Grit, 10 in pack
Manufacturer / Brand 3M
Manufacturer part number 3M265X-200-1.UM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand 3M
Grit Size 1 micron
Number in Pack 10
Abrasive Material Polyester
Disc Type Grinding Disc
Disc Diameter 200 mm
Thickness 3 mm
Grade Medium
Checking stock...
IDR
741,362.52
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1741,362.5274,136.25
*price per unit indicative
"3M Polyester Grinding Disc, 200mm x 3mm Thick, Medium Grade, 1 micron Grit, 10 in pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda