TE Connectivity, 12V dc Coil Automotive Relay SPDT, 25A Switching Current PCB Mount Single Pole, V23086C1001A403

RS Stock No.:
6194369
Mfr. Prt No.:
V23086C1001A403 1393280-6
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6194369
Product description TE Connectivity, 12V dc Coil Automotive Relay SPDT, 25A Switching Current PCB Mount Single Pole, V23086C1001A403
Manufacturer / Brand TE Connectivity
Manufacturer part number V23086C1001A403 1393280-6
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
RS stock number 6194369
Product description TE Connectivity, 12V dc Coil Automotive Relay SPDT, 25A Switching Current PCB Mount Single Pole, V23086C1001A403
Manufacturer / Brand TE Connectivity
Manufacturer part number V23086C1001A403 1393280-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details

TE Connectivity Micro K Series PCB Automotive Relays

TE Connectivity Micro K series PCB automotive relays offer a wide voltage range and a limiting continuous current of 40 A. Typical applications include: lock control circuits, seat adjustment motors, window defoggers, starter solenoid switches, etc.

Features and Benefits

PCB assembly
Maximum continuous current 30A
Contact material AgSno2
SPCO
Dimensions: W12 x D12.9 x H9.9mm


Specifications

Attribute Value
Brand TE Connectivity
Height 9.9 mm
Length 12.9 mm
Coil Resistance 254 Ω
Contact Configuration SPDT
Terminal Type Through Hole
Number of Poles 1
Series K
Switching Current 25 A
Depth 12 mm
Coil Voltage 12 V dc
Mounting Type PCB Mount
Checking stock...
IDR
36,606.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
136,606.61
*price per unit indicative
"TE Connectivity, 12V dc Coil Automotive Relay SPDT, 25A Switching Current PCB Mount Single Pole, V23086C1001A403" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products