Molex Straight Surface Mount, MCX Connector , jack

RS Stock No.:
7025429
Mfr. Prt No.:
73412-0114
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7025429
Product description Molex Straight Surface Mount, MCX Connector , jack
Manufacturer / Brand Molex
Manufacturer part number 73412-0114
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
RS stock number 7025429
Product description Molex Straight Surface Mount, MCX Connector , jack
Manufacturer / Brand Molex
Manufacturer part number 73412-0114

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Microcoaxial, Ultra-Microminiature Connectors

These Molex Microcoaxial connectors are very small, cost effective, RF connectors that are compatible with U.FL® connectors. The cable mount right angle plug is only available terminated as a full cable assembly.

Molex Microcoaxial, Ultra-Microminiature Connectors

Ultra-microminiature microcoaxial SMT jack connectors with a low profile design that can work up to a frequency of 6 GHz. With a mated height of less than 2.5 mm, these Ultra-Microminiature jacks are ideal for use in slim equipment. A tactile lock confirms a secure mating connection with the plug connector. These MCRF (Microcoaxial RF) connectors are "drop-in" compatible with U.FL connectors

Features and Benefits

• Very low profile design
• Mated height of less than 2.5 mm
• Work up to 6 GHz
• Tactile lock confirms full mating

Product Application Information

These MCRF SMT jacks are ideal for use in small hand held wireless devices such as wireless LAN applications, mobile phones, radio-communication equipment, measurement equipment, GPS systems and bluetooth applications.


Specifications

Attribute Value
Brand Molex
Termination Method Solder
Body Plating Gold
Series Number 73412
Contact Plating Gold
Coaxial Connector Type MCX Connector
Contact Material Phosphor Bronze
Gender Female
Mounting Type Surface Mount
Body Orientation Straight
Checking stock...
IDR
54,962.36
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
154,962.3610,992.47
*price per unit indicative
"Molex Straight Surface Mount, MCX Connector , jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda