ITT Cannon MDM 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch

RS Stock No.:
7707890
Mfr. Prt No.:
MDM-37SH003B-A174
Brand:
ITT Cannon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7707890
Product description ITT Cannon MDM 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
Manufacturer / Brand ITT Cannon
Manufacturer part number MDM-37SH003B-A174
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
RS stock number 7707890
Product description ITT Cannon MDM 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
Manufacturer / Brand ITT Cannon
Manufacturer part number MDM-37SH003B-A174

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

ITT D Type Connectors

'D' Sub-Miniature Connection System

ITT 1.27mm Micro-D Connectors - MDM Series

MDM series moisture sealed Micro-D connectors with a lightweight, rugged design and high density contact configurations on a 1.27mm pitch. These MDM microminiature D connectors have electroless nickel plated aluminium shells for added strength and EMI and RFI shielding along with silicone elastomer compression interfacial seals that provide protection against moisture and humidity between each contact and contacts and shell. The contacts of these MDM Micro-D connectors are size 24 MICROPIN™ or MICROSOCKET™ contacts which are made from copper alloy with a gold plating. These Micro-D connectors have 2.31mm mounting holes and are available with various termination options:
Part numbers: MDM-xxxSB-xxx have solder pot terminations that accept 26AWG max harness wire.
Part numbers: MDM-xxxH003B-xxx have harness wire terminations (18", 7 strand 26AWG to MIL-W-16878/4, Type E Teflon, colour coded to MIL-STD-681 system I).
Part numbers: MDM-xxxL1B-xxx have 0.5" uninsulated solid 25AWG gold plated copper wire terminations.

Note

For suitable jackscrews see stock number 770-7941, 770-7944 and 770-7953 typically.

Suitable for military, industrial or commercial applications and computer interfacing etc.


Specifications

Attribute Value
Brand ITT Cannon
Number of Contacts 37
Gender Female
Body Orientation Straight
Mounting Type Cable Mount
Pitch 1.27 mm
Termination Method Pre-Wired
Current Rating 3.0 A
Housing Material Aluminium Alloy
Length 37.72 mm
Width 7.82 mm
Depth 10.09 mm
Dimensions 37.72 x 7.82 x 10.09 mm
Series MDM
Contact Size 8
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +125 °C
Contact Plating Gold
Contact Material Copper Alloy
Checking stock...
IDR
4,395,100.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,395,100.78
*price per unit indicative
"ITT Cannon MDM 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda